Reference Only
TMV8000
Time Delay & Timing Relays MULTI-VOLTAGETIMER
Datasheet
TMV8000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Time Delay & Timing Relays | |
| Termination Style | Screw | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Operating Supply Voltage | 240 VAC | |
| Timing Range | 0.1 m to 8 m | |
| Contact Rating | 1 A | |
| Series | TMV8000 | |
| Packaging | Bulk | |
| Product Type | Timing Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 9107008000 |
| TARIC | 9107000090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $46.44 | $46.44 | |
| $45.98 | $229.90 | |
| $45.52 | $455.20 | |
| $45.07 | $1,126.75 | |
| $44.63 | $2,231.50 | |
| $44.18 | $4,418.00 | |
| $43.75 | $10,937.50 |
Need more?
Sign in to add projects and notes