Reference Only

TMOV34S151MP

Varistors THERMALLY PROTECTED VARISTOR 34MM

Manufacturer:

Mfr Part:
TMOV34S151MP

TTI Part:
TMOV34S151MP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesTMOV
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC150 VAC
Voltage Rating DC200 VDC
Varistor Voltage264 V
Clamping Voltage405 V
Diameter34 mm
Max Surge Current40 kA
Surge Energy Rating360 J
Capacitance8 nF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Product TypeVaristors
SubcategoryVaristors
Tolerance20 %
TradenameTMOV

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

480
On Order
480 expected 21-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 180 / Multiples: 60)
Quantity Unit PriceExt. Price
$14.56$2,620.80
Need more?
Sign in to add projects and notes