Reference Only

TMOV25SP115M

Varistors 115V 20KA SQ 25MM PB FREE 25S

Manufacturer:

Mfr Part:
TMOV25SP115M

TTI Part:
TMOV25SP115M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesTMOV
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC125 VAC
Voltage Rating DC150 VDC
Varistor Voltage198 V
Clamping Voltage295 V
Diameter25 mm
Max Surge Current20 kA
Surge Energy Rating170 J
Capacitance3.2 nF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Product TypeVaristors
SubcategoryVaristors
TradenameTMOV

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 800 / Multiples: 10)
Quantity Unit PriceExt. Price
$3.11$2,488.00
Need more?
Sign in to add projects and notes