Reference Only

TMOV20RP320EL2T7

Varistors THERMALLY PROTECTED VARISTOR 20MM

Manufacturer:

Mfr Part:
TMOV20RP320EL2T7

TTI Part:
TMOV20RP320EL2T7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesTMOV
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC320 VAC
Voltage Rating DC510 VDC
Varistor Voltage561 V
Clamping Voltage840 V
Diameter20 mm
Peak Surge Current10 kA
Surge Energy Rating372 J
Capacitance750 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingReel
Current Rating100 A
Lead Spacing8.5 mm
Product TypeVaristors
SubcategoryVaristors
TradenameIMOV
Width11 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$1.09$327.00
Need more?

My Notes

Sign into see notes.