Reference Only

TMOV14RP300E

Varistors THERMALLY PROTECTED VARISTOR 14MM

Manufacturer:

Mfr Part:
TMOV14RP300E

TTI Part:
TMOV14RP300E

EDA / CAD Models

Alternate Part Number

B72214R2301K101

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesTMOV
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC300 VAC
Voltage Rating DC517 VDC
Varistor Voltage517 V
Clamping Voltage775 V
Diameter14 mm
Peak Surge Current6 kA
Surge Energy Rating125 J
Capacitance400 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Length22.5 mm
Product TypeVaristors
SubcategoryVaristors
TradenameIMOV
TypeRadial Lead Varistors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.96$480.00
Need more?

My Notes

Sign into see notes.