Reference Only

TLS125

Industrial & Electrical Fuses 170VDC TELECOM 125A

Manufacturer:

Mfr Part:
0TLS125.T

TTI Part:
TLS125

EDA / CAD Models

Alternate Part Number

0TLS125.T

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
ProductTelecom Fuses
Current Rating125 A
Fuse TypeFast-Acting Fuses
Voltage Rating DC170 VDC
Body StyleCartridge Fuses
Mounting StyleHolder
Termination StyleClip
Indicator StyleWithout Indicator
PackagingBulk
SeriesTLS
SubcategoryFuses
TradenamePOWR-GARD

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100040
TARIC8536109090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$41.14$411.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.