Reference Only
TLS080
Industrial & Electrical Fuses 170VDC TELECOM 80A
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Telecom Fuses | |
| Current Rating | 80 A | |
| Fuse Type | Fast-Acting Fuses | |
| Voltage Rating DC | 170 VDC | |
| Body Style | Cartridge Fuses | |
| Mounting Style | Holder | |
| Termination Style | Clip | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | TLS | |
| Subcategory | Fuses | |
| Tradename | POWR-GARD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536109090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.62 | $296.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes