Reference Only

THD2C420

Time Delay & Timing Relays INTERVALTIMER

Manufacturer:

Mfr Part:
THD2C420

TTI Part:
THD2C420

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryTime Delay & Timing Relays
Display TypeHand Dial
Termination StyleQuick Connect Terminal
Relay Contact Form1 Form A (SPST-NO)
Operating Supply Voltage120 VAC
Timing Range0.1 s to 10 s
Contact Rating20 A
SeriesTHD2
PackagingBulk
Product TypeTiming Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$142.78$1,427.80
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes