Reference Only

TDUIL3001A

Time Delay & Timing Relays SOLIDSTATETIMERINTE RVAL

Manufacturer:

Mfr Part:
TDUIL3001A

TTI Part:
TDUIL3001A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryTime Delay & Timing Relays
Termination StyleSMD/SMT
Relay Contact Form1 Form C (SPDT-NO, NC)
Operating Supply Voltage240 VAC
Timing Range0.1 s to 102.3 s
Contact Rating1 A
SeriesTDUI
PackagingBulk
Product TypeTiming Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$107.51$1,075.10
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.