Reference Only

TDUB3000A

Time Delay & Timing Relays DIGI-SETTIMER-DELAYO NBREAK

Manufacturer:

Mfr Part:
TDUB3000A

TTI Part:
TDUB3000A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryTime Delay & Timing Relays
Termination StyleQuick Connect Terminal
Relay Contact Form1 Form A (SPST-NO)
Operating Supply Voltage120 VAC
Timing Range1 s to 1023 s
Contact Rating1 A
SeriesTDUB
PackagingBulk
Product TypeTiming Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS9107008000
TARIC9107000090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$122.71$122.71
$120.16$600.80
$111.55$1,115.50
$108.31$2,707.75
$105.63$5,281.50
$104.58$10,458.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes