Reference Only

TDIH24AL

Time Delay & Timing Relays TIMEDELAYRELAYINTER VAL

Manufacturer:

Mfr Part:
TDIH24AL

TTI Part:
TDIH24AL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryTime Delay & Timing Relays
Display TypeLED
Termination Style8 Pin Octal Plug
Relay Contact Form2 Form C (DPDT-NO, NC)
Timing Range10230 s
SeriesTDI
PackagingBulk
Product TypeTiming Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$135.89$1,358.90
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes