Reference Only

TDBH120ALD

Time Delay & Timing Relays DIGI-SET(D.O.B.)

Manufacturer:

Mfr Part:
TDBH120ALD

TTI Part:
TDBH120ALD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryTime Delay & Timing Relays
Termination Style11 Pin Octal Plug
Relay Contact Form2 Form C (DPDT-NO, NC)
Operating Supply Voltage120 VAC
Timing Range10 s to 10230 s
Contact Rating10 A
SeriesTDB
PackagingBulk
Product TypeTiming Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$161.44$1,614.40
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes