Reference Only

SZSMF6L11AT3G

ESD Protection Diodes / TVS Diodes Zen TVS 600W 11V UNI SOD-123FL TR13

Manufacturer:

Mfr Part:
SZSMF6L11AT3G

TTI Part:
SZSMF6L11AT3G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage11 V
Termination StyleSMD/SMT
Clamping Voltage18.2 V
Breakdown Voltage12.2 V
Package / CaseSOD-123FL-2
Ipp - Peak Pulse Current33 A
Pppm - Peak Pulse Power Dissipation600 W
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap230 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesSZSMF6L
PackagingReel
Pd - Power Dissipation462 mW
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.135$675.00
Need more?

My Notes

Sign into see notes.