Reference Only

SZSMF6.5AT1G

ESD Protection Diodes / TVS Diodes 5V 200W UNI-DIR SZSMF AEC-Q101

Manufacturer:

Mfr Part:
SZSMF6.5AT1G

TTI Part:
SZSMF6.5AT1G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage6.5 V
Termination StyleSMD/SMT
Clamping Voltage11.2 V
Breakdown Voltage7.22 V
Package / CaseSOD-123-2
Peak Pulse Current17.9 A
Pppm - Peak Pulse Power Dissipation200 W
Vesd - Voltage ESD Contact8 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesSZSMF
QualificationAEC-Q101
PackagingReel
Pd - Power Dissipation385 mW
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.139$417.00
Need more?
Sign in to add projects and notes