Reference Only

SZSMF5.0AT1G

ESD Protection Diodes / TVS Diodes 0V 200W UNI-DIR SZSMF AEC-Q101

Manufacturer:

Mfr Part:
SZSMF5.0AT1G

TTI Part:
SZSMF5.0AT1G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage5 V
Termination StyleSMD/SMT
Clamping Voltage9.2 V
Breakdown Voltage6.4 V
Package / CaseSOD-123-2
Peak Pulse Current21.7 A
Pppm - Peak Pulse Power Dissipation200 W
Vesd - Voltage ESD Contact8 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesSZSMF
QualificationAEC-Q101
PackagingReel
Ipp - Peak Pulse Current21.7 A
Pd - Power Dissipation385 mW
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.123$369.00
Need more?
Available Regional Inventory
3,000 available now at ttieurope.com

My Notes

Sign into see notes.