Reference Only
SZP6SMB7.5AT3G
ESD Protection Diodes / TVS Diodes ZENER DO-214 600W 7.5V
Datasheet
SZP6SMB7.5AT3G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Unidirectional | |
| Number of Channels | 1 Channel | |
| Working Voltage | 7.5 V | |
| Termination Style | SMD/SMT | |
| Clamping Voltage | 11.3 V | |
| Breakdown Voltage | 7.13 V | |
| Package / Case | SMB (DO-214AA) | |
| Ipp - Peak Pulse Current | 53 A | |
| Pppm - Peak Pulse Power Dissipation | 600 W | |
| Cd - Diode Capacitance | 2.18 nF | |
| Vesd - Voltage ESD Contact | 16 kV | |
| Vesd - Voltage ESD Air Gap | 16 kV | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 150 C | |
| Product | TVS Diodes | |
| Series | SZP6SMBxxxAT3G | |
| Packaging | Reel | |
| Operating Supply Voltage | 7.5 V | |
| Pd - Power Dissipation | 550 mW | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Vf - Forward Voltage | 3.5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.178 | $445.00 |
Need more?
My Notes
Sign into see notes.