Reference Only

SZP6SMB24CAT3G

ESD Protection Diodes / TVS Diodes 24V 600W BI-DIR SZP6SMB AEC-Q101

Manufacturer:

Mfr Part:
SZP6SMB24CAT3G

TTI Part:
SZP6SMB24CAT3G

EDA / CAD Models

Alternate Part Number

TPSMB24CA

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage20.5 V
Termination StyleSMD/SMT
Clamping Voltage33.2 V
Breakdown Voltage22.8 V
Package / CaseSMB (DO-214AA)
Peak Pulse Current18 A
Pppm - Peak Pulse Power Dissipation600 W
Cd - Diode Capacitance415 pF
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
SeriesSZP6SMBxxCAT3G
QualificationAEC-Q101
PackagingReel
Ipp - Peak Pulse Current18 A
Pd - Power Dissipation3 W
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.182$455.00
Need more?

My Notes

Sign into see notes.