Reference Only

SZ3KASMC43AT3G

ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 43V Uni DO-214AB TR13

Manufacturer:

Mfr Part:
SZ3KASMC43AT3G

TTI Part:
SZ3KASMC43AT3G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage43 V
Termination StyleSMD/SMT
Clamping Voltage69.4 V
Breakdown Voltage47.8 V
Package / CaseSMC (DO-214AB)
Ipp - Peak Pulse Current43.2 A
Pppm - Peak Pulse Power Dissipation3 kW
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
SeriesSZ3KASMC
QualificationAEC-Q101
PackagingReel
Pd - Power Dissipation750 mW
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.42$1,050.00
Need more?

My Notes

Sign into see notes.