Reference Only

SZ1SMC58AT3G

ESD Protection Diodes / TVS Diodes ZENER DO-214 1500W 58V

Manufacturer:

Mfr Part:
SZ1SMC58AT3G

TTI Part:
SZ1SMC58AT3G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage58 V
Termination StyleSMD/SMT
Clamping Voltage93.6 V
Breakdown Voltage67.8 V
Package / CaseSMC (DO-214AB)
Ipp - Peak Pulse Current16 A
Pppm - Peak Pulse Power Dissipation1.5 kW
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesSMC
QualificationAEC-Q101
PackagingReel
Pd - Power Dissipation4 W
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.323$807.50
Need more?

My Notes

Sign into see notes.