Reference Only

SZ1SMB75CAT3G

ESD Protection Diodes / TVS Diodes 75V 600W BI-DIR SZ1SMB AEC-Q101

Manufacturer:

Mfr Part:
SZ1SMB75CAT3G

TTI Part:
SZ1SMB75CAT3G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage75 V
Termination StyleSMD/SMT
Clamping Voltage121 V
Breakdown Voltage83.3 V
Package / CaseSMB (DO-214AA)
Peak Pulse Current4.9 A
Pppm - Peak Pulse Power Dissipation600 W
Cd - Diode Capacitance245 pF
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
SeriesSZ1SMBxxCAT3G
QualificationAEC-Q101
PackagingReel
Ipp - Peak Pulse Current4.9 A
Pd - Power Dissipation3 W
SubcategoryESD Protection Diodes / TVS Diodes
Vf - Forward Voltage3.5 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.175$437.50
Need more?

My Notes

Sign into see notes.