Reference Only

SZ1SMA15AT3G

ESD Protection Diodes / TVS Diodes 15V 400W UNI-DIR SZ1SMA AEC-Q101

Manufacturer:

Mfr Part:
SZ1SMA15AT3G

TTI Part:
SZ1SMA15AT3G

EDA / CAD Models

Alternate Part Number

SMAJ15A-Q

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage15 V
Termination StyleSMD/SMT
Clamping Voltage24.4 V
Breakdown Voltage16.7 V
Package / CaseSMA (DO-214AC)
Peak Pulse Current16.4 A
Pppm - Peak Pulse Power Dissipation400 W
Cd - Diode Capacitance758 pF
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
SeriesSZ1SMAxxxAT3G
QualificationAEC-Q101
PackagingReel
Pd - Power Dissipation1.5 W
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 47 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.149$745.00
Need more?
Sign in to add projects and notes