Reference Only

SV6025L1TP

SCRs SCR TO220 600V 25A HJ TEMP

Manufacturer:

Mfr Part:
SV6025L1TP

TTI Part:
SV6025L1TP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySCRs
SeriesSVxx25xx
Rated Repetitive Off-State Voltage VDRM600 V
On-State RMS Current - It RMS25 A
Gate Trigger Voltage - Vgt1.5 V
Gate Trigger Current - Igt6 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Mounting StyleThrough Hole
Package / CaseTO-220L
PackagingTube
Holding Current Ih Max22 mA
Non Repetitive On-State Current350 A
Product TypeSCRs
SubcategoryThyristors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541300080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.33$2,330.00
Need more?
Sign in to add projects and notes