Reference Only

SV6020N1RP

SCRs SCR TO263 600V 20A HJ TEMP

Manufacturer:

Mfr Part:
SV6020N1RP

TTI Part:
SV6020N1RP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySCRs
SeriesSVxx20xx
Rated Repetitive Off-State Voltage VDRM600 V
On-State RMS Current - It RMS16 A
Gate Trigger Voltage - Vgt1.5 V
Gate Trigger Current - Igt6 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Mounting StyleSMD/SMT
Package / CaseTO-263
PackagingReel
Holding Current Ih Max22 mA
Product TypeSCRs
SubcategoryThyristors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541300080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.26$1,130.00
Need more?

My Notes

Sign into see notes.