Reference Only
SV6020L1TP
SCRs SCR TO220 600V 20A HJ TEMP
Datasheet
SV6020L1TP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | SCRs | |
| Series | SVxx20xx | |
| Rated Repetitive Off-State Voltage VDRM | 600 V | |
| On-State RMS Current - It RMS | 16 A | |
| Gate Trigger Voltage - Vgt | 1.5 V | |
| Gate Trigger Current - Igt | 6 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | Through Hole | |
| Package / Case | TO-220L | |
| Packaging | Tube | |
| Holding Current Ih Max | 22 mA | |
| Product Type | SCRs | |
| Subcategory | Thyristors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,000 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.76 | $1,760.00 |
Need more?
My Notes
Sign into see notes.