Reference Only

SPXV005.T

Industrial & Electrical Fuses 5A 1500VDC Solar 50kA Photovoltaic

Manufacturer:

Mfr Part:
SPXV005.T

TTI Part:
SPXV005.T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
ProductSolar Protection Fuses
Current Rating5 A
Fuse TypeMedium Blow Fuses
Voltage Rating DC1.5 kVDC
Interrupt Rating50 kA
Body StyleCartridge Fuses
Mounting StyleHolder
Termination StyleCartridge
Indicator StyleWithout Indicator
PackagingBox
Resistance76 mOhms
SeriesSPXV
Diameter10.31 mm
Length84.65 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
SubcategoryFuses
TradenamePOWR-GARD

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8535100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 10 / Multiples: 5)
Quantity Unit PriceExt. Price
$31.52$315.20
Need more?
Sign in to add projects and notes