Reference Only
SPXV004.L
Industrial & Electrical Fuses 4A 1500VDC Solar 50kA Photovoltaic
Datasheet
SPXV004.L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial & Electrical Fuses | |
| Series | SPXV | |
| Product | Solar String Fuses | |
| Current Rating | 4 A | |
| Fuse Type | Medium / Normal Blow | |
| Voltage Rating DC | 1.5 kVDC | |
| Interrupt Rating | 50 kA | |
| Body Style | Cartridge Fuses | |
| Mounting Style | Holder | |
| Termination Style | Cartridge | |
| Fuse Size / Group | Solar Photovoltaic Fuse Link | |
| Indicator Style | Without Indicator | |
| Packaging | Box | |
| Resistance | 122.9 mOhms | |
| Diameter | 10.31 mm | |
| Length | 84.65 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Specialty Fuses | |
| Subcategory | Fuses | |
| Tradename | POWR-GARD | |
| Type | Solar String Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8535100040 |
| TARIC | 8535100090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.00 | $1,300.00 |
Need more?
My Notes
Sign into see notes.