Reference Only

SPXI03.5T

Industrial & Electrical Fuses 1500 VDC 3.5 AMP INLINE MIDGET FUSE

Manufacturer:

Mfr Part:
SPXI03.5T

TTI Part:
SPXI03.5T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
ProductSolar Protection Fuses
Current Rating3.5 A
Fuse TypeMedium Blow Fuses
Voltage Rating DC1.5 kVDC
Interrupt Rating15 kA
Body StyleIn Line Fuses
Mounting StyleSnap In
Termination StyleCartridge
PackagingBox
Resistance71.1 mOhms
SeriesSPXI
Diameter3.56 mm
Length81.41 mm
SubcategoryFuses
TradenamePOWR-GARD

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$26.78$267.80
Need more?

My Notes

Sign into see notes.