Reference Only
SPXI02.5L
Industrial & Electrical Fuses 1500 VDC 2.5 AMP INLINE MIDGET FUSE
Datasheet
SPXI02.5L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Solar Protection Fuses | |
| Current Rating | 2.5 A | |
| Fuse Type | Medium Blow Fuses | |
| Interrupt Rating | 15 kA | |
| Body Style | In Line Fuses | |
| Mounting Style | Snap In | |
| Termination Style | Cartridge | |
| Packaging | Bulk | |
| Resistance | 99 mOhms | |
| Series | SPXI | |
| Diameter | 3.56 mm | |
| Length | 81.41 mm | |
| Subcategory | Fuses | |
| Tradename | POWR-GARD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.77 | $1,138.50 |
Need more?
My Notes
Sign into see notes.