Reference Only

SPXI001.LXB

Industrial & Electrical Fuses 1500VDC 1A INLINE FUSE 8AWG

Manufacturer:

Mfr Part:
SPXI001.LXB

TTI Part:
SPXI001.LXB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
ProductSolar Protection Fuses
Current Rating1 A
Fuse TypeFast-Acting Fuses
Voltage Rating DC1.5 kVDC
Interrupt Rating30 kA
Body StyleIn Line Fuses
Mounting StyleHolder
Termination StyleCartridge
Indicator StyleWithout Indicator
PackagingBox
Resistance625 mOhms
SeriesSPXI
Diameter10.31 mm
Height56.9 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$28.33$1,416.50
Need more?

My Notes

Sign into see notes.