Reference Only

SPXC004.T

Industrial & Electrical Fuses 1500VDC 4A PHOTOVOLTAIC FUSE

Manufacturer:

Mfr Part:
SPXC004.T

TTI Part:
SPXC004.T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
SeriesSPXC
ProductSolar String Fuses
Current Rating4 A
Fuse TypeFast Blow
Voltage Rating DC1.5 kVDC
Interrupt Rating50 kA
Body StyleCartridge Fuses
Mounting StyleHolder
Termination StyleCartridge
Fuse Size / Group10.31 mm x 57.2 mm
Indicator StyleWithout Indicator
PackagingBox
Resistance43.9 mOhms
Diameter10.31 mm
Height10.31 mm
Length57.2 mm
SubcategoryFuses
TypeFerrule Fuse

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8535100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$19.47$194.70
Need more?

My Notes

Sign into see notes.