Reference Only
SPXC003.T
Industrial & Electrical Fuses 1500VDC 3A PHOTOVOLTAIC FUSE
Datasheet
SPXC003.T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial & Electrical Fuses | |
| Series | SPXC | |
| Product | Solar String Fuses | |
| Current Rating | 3 A | |
| Fuse Type | Fast Blow | |
| Voltage Rating DC | 1.5 kVDC | |
| Interrupt Rating | 50 kA | |
| Body Style | Cartridge Fuses | |
| Mounting Style | Holder | |
| Termination Style | Cartridge | |
| Fuse Size / Group | 10.31 mm x 57.2 mm | |
| Indicator Style | Without Indicator | |
| Packaging | Box | |
| Resistance | 72.1 mOhms | |
| Diameter | 10.31 mm | |
| Height | 10.31 mm | |
| Length | 57.2 mm | |
| Subcategory | Fuses | |
| Type | Ferrule Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.38 | $203.80 |
Need more?
My Notes
Sign into see notes.