Reference Only

SPXC003.L

Industrial & Electrical Fuses 1500VDC 3A PHOTOVOLTAIC FUSE

Manufacturer:

Mfr Part:
SPXC003.L

TTI Part:
SPXC003.L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
ProductPhotovoltaic Fuses
Current Rating3 A
Fuse TypeFast-Acting Fuses
Voltage Rating DC1.5 kVDC
Interrupt Rating50 kA
Termination StyleCartridge
Indicator StyleWithout Indicator
Resistance72.1 mOhms
PackagingBox
SeriesSPXC
Diameter10.31 mm
Height10.31 mm
Length57.2 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8535100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$17.49$874.50
Need more?
Sign in to add projects and notes