Reference Only
SPXC002.L
Industrial & Electrical Fuses 1500VDC 2A PHOTOVOLTAIC FUSE
Datasheet
SPXC002.L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Photovoltaic Fuses | |
| Current Rating | 2 A | |
| Fuse Type | Fast-Acting Fuses | |
| Voltage Rating DC | 1.5 kVDC | |
| Interrupt Rating | 50 kA | |
| Termination Style | Cartridge | |
| Indicator Style | Without Indicator | |
| Packaging | Box | |
| Resistance | 190.5 mOhms | |
| Series | SPXC | |
| Diameter | 10.31 mm | |
| Height | 10.31 mm | |
| Length | 57.2 mm | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8535100040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.55 | $877.50 |
Need more?
Sign in to add projects and notes