Reference Only

SPXC001.HXR

Industrial & Electrical Fuses 1500VDC 1A PV FUSE WITH LEADS

Manufacturer:

Mfr Part:
SPXC001.HXR

TTI Part:
SPXC001.HXR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
ProductPhotovoltaic Fuses
Current Rating1 A
Fuse TypeFast-Acting Fuses
Voltage Rating DC1.5 kVDC
Interrupt Rating50 kA
Termination StyleRadial Blade
Indicator StyleWithout Indicator
PackagingBox
Resistance625.3 mOhms
SeriesSPXC
Diameter10.31 mm
Height10.31 mm
Length57.2 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8535100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$17.83$1,783.00
Need more?

My Notes

Sign into see notes.