Reference Only
SPL001
Fuse Holder Accessories SAFETY COVER PULLER
Datasheet
0SPL0001T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Series | Class CC, Midget | |
| Product | Pullers | |
| Fuse Size / Group | Midget, Class CC | |
| Type | Safety Cover | |
| For Use With | Fuse Blocks, L60030C, L60030M | |
| Packaging | Bulk | |
| Current Rating | 30 A | |
| Features | Easily gangable with 1/8 in diameter wire | |
| Height | 1.22 in | |
| Length | 3 in | |
| Number of Poles | 1 | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Termination Style | Quick Disconnect | |
| Voltage Rating | 600 V | |
| Width | 0.665 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.48 | $54.80 | |
| $5.08 | $152.40 | |
| $4.75 | $237.50 | |
| $4.36 | $436.00 | |
| $4.07 | $1,017.50 | |
| $3.72 | $1,860.00 | |
| $3.27 | $3,270.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.