Reference Only

SPL0001PCBT

Fuse Holder Accessories COVER PULLER PCB MIDGET/CC 30A 1 POLE

Manufacturer:

Mfr Part:
SPL0001PCBT

TTI Part:
SPL0001PCBT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder Accessories
SeriesPCB Midget
ProductPullers
Fuse Size / Group10 x 38 mm, Midget
TypeSafety Cover
For Use WithFuse Blocks, L60030C, L60030M
PackagingBulk
Current Rating30 A
FeaturesEasily gangable with 1/8 in diameter wire
Height1.22 in
Length3 in
Number of Poles1
Product TypeFuse Accessories
SubcategoryFuses
Termination StyleQuick Disconnect
Voltage Rating600 V
Width0.665 in

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536908585
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$10.10$101.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.