Reference Only
SP721ABTG
ESD Protection Diodes / TVS Diodes 6 CH DIODE ARRAY
Datasheet
SP721ABTG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Bidirectional | |
| Number of Channels | 6 Channel | |
| Working Voltage | 30 V | |
| Termination Style | SMD/SMT | |
| Package / Case | SOIC-8 | |
| Peak Pulse Current | 5 A | |
| Cd - Diode Capacitance | 3 pF | |
| Vesd - Voltage ESD Contact | 4 kV | |
| Vesd - Voltage ESD Air Gap | 15 kV | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Product | TVS Diodes | |
| Series | SP721 | |
| Packaging | Reel | |
| Ipp - Peak Pulse Current | 5 A | |
| Operating Supply Voltage | 2 V to 30 V | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Tradename | SPA | |
| Vf - Forward Voltage | 2 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,000In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.20 | $3,000.00 |
Need more?
Cut Tape / ezReel
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.8556 | $18.55 |
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.