Reference Only

SP3530-01ETG

ESD Protection Diodes / TVS Diodes 1 Ch 22kV 8.2V .3pF UNI SOD882

Manufacturer:

Mfr Part:
SP3530-01ETG

TTI Part:
SP3530-01ETG

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage7 V
Termination StyleSMD/SMT
Clamping Voltage11.8 V
Breakdown Voltage8.2 V
Package / CaseSOD-882-2
Peak Pulse Current2.5 A
Cd - Diode Capacitance0.3 pF
Vesd - Voltage ESD Contact22 kV
Vesd - Voltage ESD Air Gap22 kV
Minimum Operating Temperature- 45 C
Maximum Operating Temperature+ 125 C
ProductTVS Diodes
SeriesSP3530
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes
TradenameSPA

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

10,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.061$610.00
$0.059$1,180.00
$0.055$1,650.00
$0.054$2,700.00
Need more?
Sign in to add projects and notes