Reference Only

SP3304NUTG

ESD Protection Diodes / TVS Diodes 4CH 20A 3.3V 3.5pF Lightning Protection

Manufacturer:

Mfr Part:
SP3304NUTG

TTI Part:
SP3304NUTG

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels4 Channel
Working Voltage3.3 V
Termination StyleSMD/SMT
Clamping Voltage11.5 V
Package / CaseuDFN-10
Peak Pulse Current20 A
Pppm - Peak Pulse Power Dissipation300 W
Cd - Diode Capacitance3.5 pF
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
ProductESD Suppressors
SeriesSP3304N
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes
TradenameSPA
Part # AliasesSP4062-04UTG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 73 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.742$2,226.00
Need more?
Sign in to add projects and notes