Reference Only

SP3003-02XTG

ESD Protection Diodes / TVS Diodes 2 channels .65pF

Manufacturer:

Mfr Part:
SP3003-02XTG

TTI Part:
SP3003-02XTG

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels2 Channel
Working Voltage6 V
Termination StyleSMD/SMT
Clamping Voltage15 V
Package / CaseSOT-553-5
Peak Pulse Current2.5 A
Cd - Diode Capacitance0.65 pF
Vesd - Voltage ESD Contact8 kV
Vesd - Voltage ESD Air Gap15 kV
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
ProductTVS Diodes
SeriesSP3003
QualificationAEC-Q100
PackagingReel
Ipp - Peak Pulse Current2.5 A
SubcategoryESD Protection Diodes / TVS Diodes
TradenameSPA

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.401$1,203.00
Need more?

My Notes

Sign into see notes.