Reference Only

SP1233-01ETG

ESD Protection Diodes / TVS Diodes 20A Discrete Bi-dir. TVS Diode

Manufacturer:

Mfr Part:
SP1233-01ETG

TTI Part:
SP1233-01ETG

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage3.3 V
Termination StyleSMD/SMT
Clamping Voltage8.5 V
Breakdown Voltage4.2 V
Package / CaseSOD-882-2
Ipp - Peak Pulse Current20 A
Pppm - Peak Pulse Power Dissipation180 W
Cd - Diode Capacitance35 pF
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes
TradenameSPA

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

40,000
On Order
40,000 expected on  from 10-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.071$710.00
Need more?

My Notes

Sign into see notes.