Reference Only

SP1064-04UTG

End of Life
ESD Protection Diodes / TVS Diodes 8.5pF 15kV SPA TVS Diode Array

Manufacturer:

Mfr Part:
SP1064-04UTG

TTI Part:
SP1064-04UTG

EDA / CAD Models

Alternate Part Number

SP1064E-04UTG

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels4 Channel
Working Voltage60 V
Termination StyleSMD/SMT
Clamping Voltage95 V
Package / CaseuDFN-10
Peak Pulse Current2 A
Cd - Diode Capacitance8.5 pF
Vesd - Voltage ESD Contact15 kV
Vesd - Voltage ESD Air Gap20 kV
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
ProductTVS Diodes
SeriesSP1064
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes
TradenameSPA

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.236$708.00
$0.233$2,097.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes