Reference Only

SP1002-02JTG

ESD Protection Diodes / TVS Diodes 2 Ch 8kV 5V TVS Diode Array

Manufacturer:

Mfr Part:
SP1002-02JTG

TTI Part:
SP1002-02JTG

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels2 Channel
Working Voltage6 V
Termination StyleSMD/SMT
Clamping Voltage16 V
Package / CaseSC-70-5 (SOT-353-5)
Ipp - Peak Pulse Current2 A
Cd - Diode Capacitance5 pF
Vesd - Voltage ESD Contact8 kV
Vesd - Voltage ESD Air Gap15 kV
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesSP1002
PackagingReel
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes
TradenameSPA

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.137$411.00
Need more?

My Notes

Sign into see notes.