Reference Only
SMFA2005CA
ESD Protection Diodes / TVS Diodes TVS SOD-123FL ASYM 2005 Bi 7'' T&R
Datasheet
SMFA2005CA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Bidirectional | |
| Number of Channels | 1 Channel | |
| Working Voltage | 5.5 V, 20 V | |
| Termination Style | SMD/SMT | |
| Clamping Voltage | 10.5 V, 31.85 V | |
| Breakdown Voltage | 6.82 V, 22.2 V | |
| Package / Case | SOD-123FL-2 | |
| Peak Pulse Current | 2 A | |
| Cd - Diode Capacitance | 440 pF | |
| Vesd - Voltage ESD Contact | 30 kV | |
| Vesd - Voltage ESD Air Gap | 30 kV | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Product | TVS Diodes | |
| Series | SMFA | |
| Packaging | Reel | |
| Ipp - Peak Pulse Current | 2 A | |
| Pd - Power Dissipation | 1 W | |
| Subcategory | ESD Protection Diodes / TVS Diodes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.121 | $363.00 |
Need more?
My Notes
Sign into see notes.