Reference Only

SMF4L51AT1G

ESD Protection Diodes / TVS Diodes TVS 400W 51V Low Leakage UNI SOD-123FL

Manufacturer:

Mfr Part:
SMF4L51AT1G

TTI Part:
SMF4L51AT1G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage51 V
Termination StyleSMD/SMT
Clamping Voltage82.4 V
Breakdown Voltage56.7 V
Package / CaseSOD-123FL-2
Ipp - Peak Pulse Current4.9 A
Pppm - Peak Pulse Power Dissipation400 W
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesSMF4L-T1G
PackagingReel
Pd - Power Dissipation385 W
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.11$330.00
Need more?

My Notes

Sign into see notes.