Reference Only

SMF4L17A

ESD Protection Diodes / TVS Diodes 400W 17V 5% Uni-directional

Manufacturer:

Mfr Part:
SMF4L17A

TTI Part:
SMF4L17A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage17 V
Termination StyleSMD/SMT
Clamping Voltage27.6 V
Breakdown Voltage18.9 V
Package / CaseSOD-123-2
Ipp - Peak Pulse Current14.5 A
Pppm - Peak Pulse Power Dissipation400 W
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesSMF4L
PackagingReel
Pd - Power Dissipation1 W
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.10$300.00
Need more?

My Notes

Sign into see notes.