Reference Only

SMF48A-T13

ESD Protection Diodes / TVS Diodes 200W 48V 5% Uni-directional

Manufacturer:

Mfr Part:
SMF48A-T13

TTI Part:
SMF48A-T13

EDA / CAD Models

Alternate Part Number

SMF48A-E3-18

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Termination StyleSMD/SMT
Clamping Voltage77.4 V
Breakdown Voltage58.9 V
Package / CaseSOD-123-2
Peak Pulse Current2.6 A
Pppm - Peak Pulse Power Dissipation200 W
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesSMF
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.084$840.00
Need more?
Sign in to add projects and notes