Reference Only

SMF30CA

ESD Protection Diodes / TVS Diodes SMF - CA 30V

Manufacturer:

Mfr Part:
SMF30CA

TTI Part:
SMF30CA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage30 V
Termination StyleSMD/SMT
Clamping Voltage48.4 V
Breakdown Voltage33.3 V
Package / CaseSOD-123-2
Peak Pulse Current4.1 A
Pppm - Peak Pulse Power Dissipation200 W
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
SeriesSMF
PackagingReel
Ipp - Peak Pulse Current4.1 A
Operating Supply Voltage30 V
Pd - Power Dissipation1 W
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

9,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.104$312.00
$0.103$618.00
Need more?

My Notes

Sign into see notes.