Reference Only

SMF3.3

ESD Protection Diodes / TVS Diodes 200W 3.3V 5% Uni-directional

Manufacturer:

Mfr Part:
SMF3.3

TTI Part:
SMF3.3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage3.3 V
Termination StyleSMD/SMT
Clamping Voltage6.8 V
Breakdown Voltage3.4 V
Package / CaseSOD-123-2
Peak Pulse Current30 A
Pppm - Peak Pulse Power Dissipation200 W
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesSMF
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.132$396.00
$0.13$780.00
$0.115$1,035.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
36,000 available now at ttieurope.com
Sign in to add projects and notes