Reference Only

SMDJ440A

ESD Protection Diodes / TVS Diodes SMDJ - A 440V

Manufacturer:

Mfr Part:
SMDJ440A

TTI Part:
SMDJ440A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Clamping Voltage717 V
Breakdown Voltage543 V
Package / CaseSMC (DO-214AB)
Peak Pulse Current4.3 A
Pppm - Peak Pulse Power Dissipation3 kW
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesSMDJ
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.85$2,550.00
Need more?
Sign in to add projects and notes